Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Sealant - Silicone - Tube - White - 10.2fl.oz (US).
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
MQS REC 81P ASSY
Connector Accessory - 0.078in Min Cable Dia - 0.114in Max Cable Dia - Contact - Copper All...
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
Signal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT