Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

14-424-1B11

GC Electronics

Hook-up Wire 1Conductors 24AWG 7.62m 1.11mm Tinned Copper Black 300V 6A Spool

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Hook-up Wire 1Conductors 24AWG 7.62m 1.11mm Tinned Copper Black 300V 6A Spool
Search Keywords: 144241B11
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    GC Electronics
  • 부품 번호:
    14-424-1B11
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544110050
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.11 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
  • Color:
    Black
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3
즉시 배송 가능
최소 주문:
3
장바구니에 추가하기
수량
Unit Price
3
$34.45
25
$9.45
50
$8.70
100 +
$8.03
Click for Quote
Log in 특별 가격 잠금 해제