Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
IEC Contactor - 18A - (3) N.O. Power Contact(s) - 120 VAC (60Hz)/110 VAC (50Hz) Coil Voltage.
액세서리 Notify Me
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
Diffuse Sensor
Electromechanical Relay 5A SPST-NO/SPST-NC(60.5x53x106)mm Socket Over Load Relay
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
Electromechanical Relay 120VAC 1.5KOhm 25A DPDT (38.1x34.8x73.66)mm Flange Power Relay
Flush Rectangular Head Green 1NO+1NC 5VDC Led