Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
N Type Handle For Bu-eca
액세서리 Notify Me
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
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
Capacitive Proximity Sensor - Type EC M30 - TRIPLESHIELD™ - 25 mm - SCR - 20 to 265 Vac - ...