Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

74ALVCF322835GX

Fairchild

Bus XCVR Dual 36-CH 3-ST 114-Pin FBGA T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명 +
Bus XCVR Dual 36-CH 3-ST 114-Pin FBGA T/R
Product Highlights:
  • Compatible with PC133 DIMM module specifications
  • 1.65V to 3.6V VCC specifications provided
  • 3.6V tolerant outputs
  • 26ohm series resistors in outputs

  • tPD (CLK to On) 3.7 ns max for 3.0V to 3.6V VCC 4.6 ns max for 2.3V to 2.7V VCC 7.4 ns max for 1.65V to 1.95V VCC
  • Power-down high impedance outputs
  • Latchup conforms to JEDEC JED78
  • ESD performance:

    Human body model > 2000V

    Machine model >200V

Search Keywords: 74ALVCF322835GX
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Fairchild
  • 부품 번호:
    74ALVCF322835GX
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    16 x 5.5 x 0.95(Max) mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$14.84
25
$4.26
100
$3.92
500
$3.31
1,000
$2.60
2,500 +
$1.90
Click for Quote
Log in 특별 가격 잠금 해제