Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
AC Centrifugal Fan - Backward Curved - 310mm Dia. 230VAC 50/60Hz 1265CFM 1680RPM
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
End of Life: Final orders must be placed by 03. 25. 2022
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Electromechanical Relay 110VAC 50A SPST DIN Rail Contactor Relay
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...