Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

3003P3R6BLKM1QEBLK

E-Switch

Rocker Switch - 3PDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Solder Lugs - Black Actuator

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Rocker Switch - 3PDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Solder Lugs - Black Actuator
Search Keywords: 3003P3R6BLKM1QEBLK
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    E-Switch
  • 부품 번호:
    3003P3R6BLKM1QEBLK
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
50
12 Weeks 배송 가능 2. 17. 25
백오더
수량
Unit Price
50
$9.00
100
$6.75
150
$6.30
200 +
$6.17
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States