Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
4.75~32 Vdc Input, 500 mA Output Current - 5Vdc, 500mA, 2.5W (max), non-isolated dc regulator
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
Heat Sink Passive TO-220 Screw Mount Aluminum 16.7°C/W Black Anodized
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - T...
03P MTA100 HDR ASSY R/A NARROW
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
3M™ Scotchlok™ Electrical IDC 314-BIN - Pigtail - Self-Stripping - Blue - 22-14 AWG - Bul...