Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 7-Pin SIP Module Tube
6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 9~36 Vdc Input Range
DC-DC Converter - 10W - 12VDC - Input: 18 to 75VDC - Chassis Mount
6 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 18~75 Vdc Input Range
+ Show 3 More