Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

RA2350H06POS

Carlo Gavazzi

SSR SENSE ZS 230V 50A PNP

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
SSR SENSE ZS 230V 50A PNP
Search Keywords: RA2350H06POS
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Carlo Gavazzi
  • 부품 번호:
    RA2350H06POS
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8541408000
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    250(RMS) V
  • Maximum Output Current:
    50(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.2 x 45.5 x 29 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
5
20 Weeks 배송 가능 4. 10. 25
백오더
수량
Unit Price
5
$165.98
10
$102.14
15
$80.86
20 +
$79.25
Click for Quote
Log in 특별 가격 잠금 해제