Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MPZI022/F/DI/24

Bulgin Limited

Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount
Search Keywords: MPZI022FDI24
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bulgin Limited
  • 부품 번호:
    MPZI022/F/DI/24
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    24 V
  • Maximum DC Voltage Rating:
    24 V
  • Terminal Type:
    Wire Lead
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Actuator Style:
    Round Button
  • Actuator Material:
    N/A
  • Housing Material:
    Stainless Steel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks 배송 가능 1. 23. 25
백오더
수량
Unit Price
1
$87.32
25
$65.01
50
$61.77
100
$58.67
500
$55.73
1,000
$54.62
5,000 +
$53.53
Click for Quote
Log in 특별 가격 잠금 해제