Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heat Sinks Extrusion, Class A, 60080, 4.125mm W, 1mm L, 2.91 Degree C/W, 4 Foot Bar
액세서리 Notify Me
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
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
Neon Panel Mount Indicator White .310″ Small Dome 125V Wire Leads
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.
Terminal Block - Header - 5 mm - 3 Positions - 15 A - 300 V - Through Hole Right Angle.
Contact PIN Crimp ST Cable Mount 14-20AWG Bag