Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

2027-40-SM

Bourns

Gas Discharge Tubes 400VDC 10KADC 10AAC 1pF Solder Pad SMD

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Gas Discharge Tubes 400VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202740SM
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bourns
  • 부품 번호:
    2027-40-SM
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Maximum Impulse Sparkover Voltage@100V/s:
    650 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    925 V
  • Typical DC Sparkover Voltage@100V/s:
    400 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
250
다수:
250
4 Weeks 배송 가능 12. 23. 24
백오더
수량
Unit Price
250
$0.6183
500
$0.5797
1,000
$0.5377
2,500
$0.5225
5,000
$0.5014
7,500
$0.4882
10,000
$0.4808
15,000 +
$0.4736
Click for Quote
Log in 특별 가격 잠금 해제
ROHs Equivalent
재고 보유:
0
최소 주문:
250