M12-X Connecting cable, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, green, AWG 26/7, 2 m
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
Lug Terminal 8AWG Copper 33.78mm Electro Tin
Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 70mm2 Wire Size - 12...
M12-A Female cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, ...
M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, ...
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, ...