Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
M9 IP67 Male panel mount connector, Contacts: 4, unshielded, solder, IP67, front fastened
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
HEADER HE14 STRAIGHT 5 P
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
Conn Heavy-Duty Rectangular PIN 16Power/1Ground POS Screw ST Cable Mount
DC Fan Axial Ball Bearing 12V 8V to 13.8V 18.25CFM 48dB 40 X 40 X 28mm