Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

5ET2.5-R

Bel Fuse

Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
BULK 포장
Certificate of Compliance Guarantee
설명 +
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 5ET25R
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bel Fuse
  • 부품 번호:
    5ET2.5-R
  • Alias/AKA:
    0655R2500-19
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,800
즉시 배송 가능
최소 주문:
1000
다수:
1000
장바구니에 추가하기
수량
Unit Price
1,000
$0.2193
3,000
$0.2104
5,000
$0.2072
8,000
$0.1997
10,000
$0.1967
25,000
$0.1867
50,000 +
$0.1839
Click for Quote
Log in 특별 가격 잠금 해제
Older Equivalent
0655R2500-19
0655R2500-19
제품보기
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 2