Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

0652R5000-11

Bel Fuse

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
BULK 포장
Certificate of Compliance Guarantee
설명 +
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Search Keywords: 0652R500011
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bel Fuse
  • 부품 번호:
    0652R5000-11
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4,142
즉시 배송 가능
최소 주문:
100
장바구니에 추가하기
수량
Unit Price
100
$0.3997
500
$0.3249
3,000
$0.3074
5,000
$0.2538
8,000
$0.2500
25,000
$0.2462
50,000 +
$0.2425
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
5ST5-R
5ST5-R
제품보기
Electric Fuse, Time Lag Blow, 5A, 250VAC, 35A (IR), Inline/holde