Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ADTSMW65NVTR

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
Search Keywords: ADTSMW65NVTR
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    APEM Inc.
  • 부품 번호:
    ADTSMW65NVTR
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1900
  • Dimension:
    6.3 x 9 x 3.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.77 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
475
22 Weeks 배송 가능 4. 28. 25
백오더
수량
Unit Price
475
$1.508
950
$0.928
1,425
$0.735
1,900 +
$0.720
Click for Quote
Log in 특별 가격 잠금 해제