Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

3ETH9-09.5

APEM Inc.

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 3N Thru-Hole

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 3N Thru-Hole
Search Keywords: 3ETH9095
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    APEM Inc.
  • 부품 번호:
    3ETH9-09.5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509031
  • COO:
    DK
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10.1 x 12.8 x 9.5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Plunger
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,579
Ships today, if you order in
최소 주문:
10
20 Weeks 배송 가능 4. 15. 25
장바구니에 추가하기
수량
Unit Price
10
$2.722
50
$2.166
300
$2.010
500
$1.981
1,000
$1.961
2,500
$1.941
5,000
$1.922
7,500 +
$1.903
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5