Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Altech 5701.2 BSM Component Carrier, Screw Cl, BSM8-S, 16 Poles, w/ Solder Posts
액세서리 Notify Me
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
Res Wirewound Trimmer 1K Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-...
Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
D-Sub Contact - Male Pin - Machined - 20 to 24 AWG - Gold Contact Finish - Flash Contact F...
Red Banana Jack
Res Wirewound 0.499 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL