Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Brass Hex Standoff - 8-32 Thread - 1/4" OD - 5/16" Length.
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
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Insulated Washer - 1/2" OD - 1/4" ID - 1/16" Thickness - 1/16" Height - 1/4" Screw Clear.
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.
Aluminum Round Spacer - #10 ID - 5/16" OD - 1/4" Length.