Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
Search Keywords: 3061334
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    3061334
  • Alias/AKA:
    FUSE 10 3X38 10A PV
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536100020
  • COO:
    PL
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Subminiature
  • Fuse Size:
    10.3 x 38 mm
  • Acting:
    N/A
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    1000 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 610
즉시 배송 가능
최소 주문:
10
다수:
10
5 Weeks 배송 가능 12. 30. 24
장바구니에 추가하기
수량
Unit Price
10
$5.00
30
$4.93
100
$4.86
250
$4.78
500
$4.71
1,000
$4.64
2,500
$4.57
5,000 +
$4.50
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5