Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

DNF10-250FI-D

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500.
Search Keywords: DNF10250FID
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panduit
  • 부품 번호:
    DNF10-250FI-D
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
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.04 mm²
  • Stud Size:
    N/A
  • Dimension:
    24.1 x 9.1 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3,060
Ships today, if you order in
최소 주문:
500
다수:
500
3 Weeks 배송 가능 12. 9. 24
장바구니에 추가하기
수량
Unit Price
500
$0.644
1,000
$0.550
2,000
$0.545
4,000 +
$0.539
Click for Quote
Log in 특별 가격 잠금 해제
Packaged Differently
재고 보유:
750
최소 주문:
50
CUSTOMERS ALSO BOUGHT
5