Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ELL-5PR6R8N

Panasonic

Power Choke Shielded Wirewound 6.8uH 30% 100KHz 1.4A 85mOhm DCR 2020 Embossed Carrier T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명 +
Power Choke Shielded Wirewound 6.8uH 30% 100KHz 1.4A 85mOhm DCR 2020 Embossed Carrier T/R
Search Keywords: ELL5PR6R8N
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ELL-5PR6R8N
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    SG
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    6.8 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    85(Typ) mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Embossed Carrier Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,000
즉시 배송 가능
최소 주문:
2000
다수:
2000
장바구니에 추가하기
수량
Unit Price
2,000
$0.2467
4,000
$0.2382
6,000
$0.2303
8,000
$0.2264
10,000
$0.2230
26,000
$0.2197
50,000 +
$0.2164
Click for Quote
Log in 특별 가격 잠금 해제