Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ELJ-RF6N8ZFB

Panasonic

Inductor High Frequency Chip Laser Cut 6.8nH 0.2nH 100MHz 8Q-Factor Ceramic 320mA 300mOhm DCR 0402 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명 +
Inductor High Frequency Chip Laser Cut 6.8nH 0.2nH 100MHz 8Q-Factor Ceramic 320mA 300mOhm DCR 0402 T/R
Search Keywords: ELJRF6N8ZFB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ELJ-RF6N8ZFB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    6.8 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    0.2 nH
  • Technology:
    Laser Cut
  • Maximum DC Current:
    320 mA
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 9,745
즉시 배송 가능 You may purchase in-stock quantity up to 9,745
최소 주문:
10000
Available in less than min:
9745
다수:
10000
장바구니에 추가하기
수량
Unit Price
1
$0.0922
10,000
$0.0838
30,000
$0.0767
50,000
$0.0729
100,000
$0.0718
150,000
$0.0707
250,000
$0.0696
500,000 +
$0.0686
Click for Quote
Log in 특별 가격 잠금 해제