Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

SZMMBZ5228BLT1G

onsemi

Zener Diode Single 3.9V 5% 23Ohm 300mW Automotive 3-Pin SOT-23 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Zener Diode Single 3.9V 5% 23Ohm 300mW Automotive 3-Pin SOT-23 T/R
Search Keywords: SZMMBZ5228BLT1G
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    SZMMBZ5228BLT1G
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
3000
다수:
3000
8 Weeks 배송 가능 1. 22. 25
백오더
수량
Unit Price
3,000
$0.0179
9,000
$0.0164
27,000
$0.0162
51,000
$0.0158
102,000
$0.0152
150,000
$0.0150
252,000
$0.0147
501,000 +
$0.0145
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States