Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

MM3Z51VB

onsemi

Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R
Search Keywords: MM3Z51VB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    MM3Z51VB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
3000
다수:
3000
23 Weeks 배송 가능 5. 6. 25
백오더
수량
Unit Price
3,000
$0.0212
9,000
$0.0195
27,000
$0.0192
51,000
$0.0187
102,000
$0.0180
150,000
$0.0177
252,000
$0.0174
501,000 +
$0.0172
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States