Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

BZX79C13-T50A

onsemi

Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo
Search Keywords: BZX79C13T50A
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    BZX79C13-T50A
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
5000
다수:
5000
6 Weeks 배송 가능 1. 7. 25
백오더
수량
Unit Price
5,000
$0.0254
10,000
$0.0244
25,000
$0.0240
50,000
$0.0228
100,000
$0.0225
150,000
$0.0220
250,000
$0.0217
500,000 +
$0.0213
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States