Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

1N4447

onsemi

Rectifier Diode Small Signal Switching 100V 0.2A 4ns 2-Pin DO-35 Bag

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Rectifier Diode Small Signal Switching 100V 0.2A 4ns 2-Pin DO-35 Bag
Search Keywords: 1N4447
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    1N4447
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541100070
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
5000
다수:
5000
22 Weeks 배송 가능 4. 25. 25
백오더
수량
Unit Price
5,000
$0.0133
10,000
$0.0127
25,000
$0.0122
50,000
$0.0120
100,000
$0.0114
150,000
$0.0112
250,000
$0.0111
500,000 +
$0.0109
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States