Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Screws Machine Steel Pan Head Torx Drive M2.5 X 7.3
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
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
Electromechanical Relay-Power PCB Relay RT1 sensitive-10A-pinning 3.5mm-wash tight-1 form ...
Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole...
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tr...