Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MES50A-0R1B

Mean Well

AC/DC Adapter - Desktop - 24.7 Watts: 3.3V @ 7.5A - IEC 320-C14 Inlet - Medical

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
AC/DC Adapter - Desktop - 24.7 Watts: 3.3V @ 7.5A - IEC 320-C14 Inlet - Medical
Search Keywords: MES50A0R1B
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mean Well
  • 부품 번호:
    MES50A-0R1B
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    24.75 W
  • Output Voltage:
    3.3 VDC
  • Output Current:
    7.5 A
  • Ripple & Noise:
    50 mV
  • Grade:
    Medical
  • MOPP:
    1X
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    I
  • Safety Approvals:
    CB, CE, cRUus, TUV
  • Efficiency:
    60(Typ) %
  • Output Connector Type:
    DIN - Cyl - 4-Pin
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.22m (48.0in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    1.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    Yes
  • Operating Temperature:
    0 to 65 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    5656 VDC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    147.0 x 75.5 x 43.2 mm
  • Dimensions L x W x H(in):
    5.79 x 2.98 x 1.70 in
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1 +
$135.45
Click for Quote
Log in 특별 가격 잠금 해제