Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
AC/DC Adapter - Desktop - 120 Watts: 24V @ 5A - IEC C320-C14 Inlet
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
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
TERMINAL,PIDG R IR 24 6
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
HSG,AMPINNERGY WTW,1 POS,RED
PIDG RECT 22-16COMM 22-18MIL 6