Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
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
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Signal Relay 12VDC 1A SPDT(12x7.4x10.1)mm THT
Extension Lead - IEC Distribution Unit - 4 Outlets - IEC 60320 C13 - 15 A - 250 V - IEC 60...
5.0mm BiColor Red/Green 635/565nm 5 / 8mcd 65 Deg Discrete LED Lamp
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 125VDC 559.27VA 100000Cyc...