Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

M8805/65-001

Honeywell

MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin Plunger Actu ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin Plunger Actuator, Lead Wire Termination, SPNO (1) & SPNC (1) Circuiteries, Fine Silver Contact, 4 Amp Resistive Load, 2 Amp Inductive Load, and 4 Amp Motor Load at 28 Vdc.
Product Highlights:
  • Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
  • Top plunger and roller plunger actuators have an internal ice scraper ring
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Stainless steel housing
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords: M880565001
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    M8805/65-001
  • Alias/AKA:
    1EN75-R3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    35.05 x 35.05 x 100.46 mm
  • Maximum Current Rating:
    5@28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
100   배송 가능 1. 14. 26
품절 수량을 위한 MOQ:
3
134 Weeks 배송 가능 6. 18. 27
장바구니에 추가하기
수량
Unit Price
1
$1,441.46
3
$1,419.84
5
$1,398.54
8
$1,377.56
10 +
$1,356.90
Click for Quote
Log in 특별 가격 잠금 해제