Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

35-3370-BU

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Rocker ON OFF SPST Quick Connect Oval Rocker 30A 12VDC Bulk
Search Keywords: 353370BU
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    GC Electronics
  • 부품 번호:
    35-3370-BU
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    30@12VDC A
  • Actuator Style:
    Oval Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3
즉시 배송 가능 You may purchase in-stock quantity up to 3
최소 주문:
10
Available in less than min:
3
다수:
10
3 Weeks 배송 가능 12. 12. 24
장바구니에 추가하기
수량
Unit Price
1
$4.079
10
$3.708
20
$3.523
40
$3.347
80
$3.179
100 +
$2.744
Click for Quote
Log in 특별 가격 잠금 해제
Packaged Differently
재고 보유:
50
최소 주문:
5