Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Pushbutton switch - 16mm - Green.
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
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpos...
Fan Tubeaxial - 24VDC - 60 x 60mm - Ball Bearing - 55.6 CFM (1.56m³/min) - 2 Wire Leads
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V
T-Cutter Lite