Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 결과 PRODUCTS
  • 재고 보유: 800

    immediatamente


  • 200
    $0.630
  • 400
    $0.611
  • 1,000
    $0.586
See More
  • 재고 보유: 800

    immediatamente


  • 400
    $0.849
  • 800
    $0.814
  • 1,200
    $0.781
See More

16SVPK680M

Panasonic

Cap Aluminum Polymer 680uF 16VDC 20% (8 X 11.9mm) SMD 0.014 Ohm 1560mA 1000h 125C T/R

  • 재고 보유: 800

    immediatamente


  • 400
    $0.736
  • 800
    $0.729
  • 1,200
    $0.710
See More

16SEPG270W

Panasonic

Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 10mOhm - Leaded - 6.3mm Dia x 9mm

  • 재고 보유: 439

    immediatamente


  • 1
    $0.4880
  • 500
    $0.4436
  • 1,000
    $0.4250
See More

16SEPG470M

Panasonic

Conductive Polymer Aluminum Capacitor - 470uF ±20% - 16V - ESR: 8mOhm - Leaded - 8mm Dia x 9mm

  • 재고 보유: 200

    immediatamente

  • 주문 중: 1200

    Ships 2. 5. 25


  • 200
    $0.8388
  • 400
    $0.8262
  • 1,000
    $0.5891
See More

50SEK68M

Panasonic

Cap Aluminum Polymer 68uF 50VDC 20% (8 X 12mm) Radial 3.5mm 0.025 Ohm 1200mA 1000h 125C

  • 재고 보유: 200

    immediatamente


  • 200
    $0.827
  • 400
    $0.757
  • 1,000
    $0.713
See More

35SEK180M

Panasonic

Cap Aluminum Polymer 180uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 1260mA 1000h 125C

  • 재고 보유: 100

    immediatamente


  • 1
    $0.879
  • 200
    $0.799
  • 400
    $0.774
See More
  • 주문 중: 800

    Ships 4. 9. 25


  • 400
    $1.089
  • 800
    $1.042
  • 1,200
    $1.026
See More
  • 주문 중: 800

    Ships 3. 19. 25


  • 400
    $1.003
  • 800
    $0.960
  • 1,200
    $0.946
See More
  • 주문 중: 800

    Ships 3. 5. 25


  • 200
    $1.200
  • 400
    $1.103
  • 600
    $1.080
See More