Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
ETRI's AC and DC air movers are cooling and protecting the most sophisticated of electronic packages and offer the design engineer a wide range of design options to meet specific application needs. THE ETRI PRODUCT LINE INCLUDES:
DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.4CFM 28dB 60 X 60 X 25.4mm
immediatamente
Ships
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
Ships 12. 9. 24
AC Fan Salt Fog Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
Ships 12. 2. 24
AC Fan Axial Ball Bearing 115V 95.4CFM/110.24CFM 49dB/54dB 119 X 119 X 38.9mm
DC Fan Ball Bearing 12V 2.4W 2100RPM 72.47CFM 34dB Flange Mount
AC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
AC Fan Ball Bearing 115V 0.05A 5W/4W 50Hz/60Hz 1350RPM/1550RPM 12.71CFM/14.83CFM 10dB/11dB Flange Mount
AC Fan Axial Ball Bearing 220V 95.4CFM/110.24CFM 49dB/54dB 119 X 119 X 38.9mm
DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.4CFM 28dB (60 X 60 X 25.4mm)
AC Fan Salt Fog Axial Ball Bearing 208V to 240V 44.5CFM/52.97CFM 36dB/41dB( 92 X 92 X 38mm)