Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
ETRI's AC and DC air movers are cooling and protecting the most sophisticated of electronic packages and offer the design engineer a wide range of design options to meet specific application needs. THE ETRI PRODUCT LINE INCLUDES:
FAN AC 80X35 115V BALL, 23cfm
immediatamente
Ships
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB 80 X 80 X 38.5mm
AC Fan Ball Bearing 115V 0.11A/0.1A 9W/8W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5dB/28dB Flange Mount
Ships 12. 19. 24
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB
AC Fan Salt Fog Sleeve Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/3 ...
Fan - 120x38mm - 220VAC.
AC Fan Salt Fog Ball Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32d ...
AC Fan Axial Ball Bearing 115V 26.49CFM/31.78CFM 30dB/35dB 80 X 80 X 38.5mm
Ships 12. 23. 24
AC Fan Salt Fog Axial Ball Bearing 220V 103.88CFM/122.96CFM 36dB/39dB 172 X 150 X 38.3mm