Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Featuring the NPA Series, Surface-Mount Pressure Sensors, and the NPI-19 Series Digital I2C Pressure Sensor.
Pressure Sensor - Vented Gauge - 0 to 30 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 1 ...
Ships Immediately
can ship
Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to ...
Pressure Sensor - Absolute - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 ...
Pressure Sensor - Absolute - 0 to 700 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 ...
Pressure Sensor - 5 PSI - Gauge - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - No Port - -40° to 125°C
Pressure Sensor - 15 PSI - Absolute - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - No Port - -40° to 12 ...
Pressure Sensor - 30 PSI - Gauge - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - No Port - -40° to 125°C
Pressure Sensor - 200 PSI - Gauge - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - No Port - -40° to 125° ...
Pressure Sensor - 5 PSI - Gauge - 3.3VDC - I2C Interface - 14-bit - SS Stainless Steel - 1/8-27 NPT - -40° to 125 ...
Evaluation Kit for NPI-19-I2C Pressure Sensor