Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

Altech DC-UPS Back-Up Devices and FLEX Power Supplies

DC-UPS solutions include the All-In-One DC-UPS (battery-based), power supply, battery charger, battery care module, and backup module in one device. Plus the unique Ultra-Capacitors DC-UPS (no battery needed). The FLEX line of power supplies with Power Boost (up to 150%) are suitable for a wide range of input voltages.

  • CBI - All-In-One DC-UPS: power supply, battery charger, battery care module and backup module in one device
  • CBI - available in 12VDC, 24VDC, and 48VDC
  • Ultra-Capacitors DC-UPS with no battery needed
  • Using Ultra-Capacitors means environmentally safe, no toxic chemicals, virtually maintenance-free
  • Flex power supplies with Power Boost for flexibility in input voltage
  • Flex power supplies with multiple overload/ short circuit protection modes
See More
42 결과 PRODUCTS

C-TEC2410-10

Altech

Ultra-Capacitor Module - DC Input - Input 24/12VDC - Output 23.5V / 11.7V 10A - IP 20 - -40/+60 C - 165x114x145m ...

  • MANUFACTURER STOCK 4

    Ships 12. 9. 24


  • 1
    $1,044.30
  • 3
    $1,028.64
  • 5
    $1,013.21
See More

C-TEC2405-5

Altech

Ultra-Capacitor Module - DC Input - Input 24/12VDC - Output 23.5V / 11.7V 5A - IP 20 - -40/+60 C - 165x114x145mm

  • 6 WEEKS

  • 1
    $855.24
  • 3
    $842.42
  • 5
    $821.04
See More