Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

2N4401NLBU

Fairchild

Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
BULK 포장
Certificate of Compliance Guarantee
설명 +
Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk
Search Keywords: 2N4401NLBU
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Fairchild
  • 부품 번호:
    2N4401NLBU
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541210075
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Collector Base Voltage:
    60 V
  • Dimension:
    5.2(Max) x 4.19(Max) x 5.33(Max) mm
  • Family:
    2N4401
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3,995
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$1.120
25
$1.010
50
$0.842
100
$0.652
200 +
$0.513
Click for Quote
Log in 특별 가격 잠금 해제