Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
Search Keywords: 148VK0281030
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ETRI / Rosenberg / Ecofit
  • Número do item:
    148VK-0281-030
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    172 x 150 x 38.31359mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    35 W
  • Maximum Airflow:
    248CFM
  • Noise Level:
    57 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 224
Pode ser enviado imediatamente
2 Weeks Pode enviar 12/2/24
Adicionar ao carrinho
QTD
Unit Price
1
$105.43
3
$103.85
5
$102.29
10
$80.49
25 +
$78.00
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5