Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
Search Keywords: 125XR0281090
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ETRI / Rosenberg / Ecofit
  • 부품 번호:
    125XR-0281-090
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38.9 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    112 CFM
  • Noise Level:
    48 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 59
Ships today, if you order in
공장 재고:
386 배송 가능
24 Weeks 배송 가능 5. 9. 25
장바구니에 추가하기
수량
Unit Price
1
$118.59
3
$95.59
5
$94.15
10
$91.65
25 +
$88.73
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5