Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Model QLN65/2400A38-3030LH-166ACW - Blower, Tangential - 115Vac 60Hz -129CFM - Right Motor
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res POT 50K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug P...
QLZ06/1800-A249-2524L-61LG - Blower, Cross Flow - 72CFM - 120V 60Hz - Flange Mount
Model # QLN65/1818A8-345LH-69UH - AC Tangential/Crossflow Blower 115V 54W 60Hz 1250RPM 174...
AC CrossFlow Blower - 115V - 54W - 60Hz - 1050RPM - 188CFM - Flange Mount.
AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount