Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

AC Fan Axial Sintec-Sleeve Bearing 115V 57.1CFM 32dB 119 X 119 X 38mm

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Box 포장
Certificate of Compliance Guarantee
설명 +
AC Fan Axial Sintec-Sleeve Bearing 115V 57.1CFM 32dB 119 X 119 X 38mm
Search Keywords: 4800N
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ebm-papst
  • 부품 번호:
    4800N
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414599080
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    9 W
  • Maximum Airflow:
    57.1 CFM
  • Noise Level:
    32 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Metal
  • Operating Temperature:
    -10 to 75 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 26
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$69.89
25
$41.14
50
$38.83
100
$37.23
150
$37.04
500 +
$36.86
Click for Quote
Log in 특별 가격 잠금 해제
교체 권장
4800Z
4800Z
제품보기
AC Fan Axial, Sintec-Sleeve Bearing, Voltage: 115V, Flow rate: 6
CUSTOMERS ALSO BOUGHT
5