Bag, ESD Shield; Bag; 4 in.; 6; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13615
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
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
III+ PIN,18-14,TIN-LEAD,LP
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...