Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

TNR23G241K

Chemi-Con

Var MOV 150VAC/200VDC 6500A 240V Thru-Hole Radial Ammo

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Var MOV 150VAC/200VDC 6500A 240V Thru-Hole Radial Ammo
Search Keywords: TNR23G241K
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Chemi-Con
  • 부품 번호:
    TNR23G241K
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    240 V
  • Clamping Voltage:
    390 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 27 x 24 mm
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Surge Current:
    6500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    10 mm
  • Energy:
    80 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,367
즉시 배송 가능
최소 주문:
25
장바구니에 추가하기
수량
Unit Price
25
$0.769
250
$0.633
500
$0.623
1,000
$0.606
2,500
$0.560
5,000
$0.551
7,500
$0.543
10,000 +
$0.535
Click for Quote
Log in 특별 가격 잠금 해제