Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

GMB633PC1.6

Carlo Gavazzi

MCB UL489 C 3P 1.6A LUG T

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
MCB UL489 C 3P 1.6A LUG T
Search Keywords: GMB633PC16
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Carlo Gavazzi
  • 부품 번호:
    GMB633PC1.6
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Type:
    Miniature
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    3
  • Current Rating:
    1.6 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -25 to 40 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 7
즉시 배송 가능
최소 주문:
4
16 Weeks 배송 가능 3. 17. 25
장바구니에 추가하기
수량
Unit Price
4
$86.54
8
$82.78
16
$80.47
28
$77.23
52
$75.21
100
$73.32
252 +
$71.50
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States