Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Switch Emergency Stop N.C. - SPST - Mushroom Button - Screw - Panel Mount.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT He...
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...
Switch - Rocker - ON OFF - DPST - Quick Connect - Curved Rocker - 16A - 250VAC - 1491.4VA
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket